Phoenix Contact Grey, Silver Polyamide Cable Gland, PG13.5 Thread, 25 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 556-340
- Mfr. Part No.:
- 1411155
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$55.99
(exc. GST)
$61.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.99 | $11.198 |
*price indicative
- RS Stock No.:
- 556-340
- Mfr. Part No.:
- 1411155
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 25mm | |
| Material | Polyamide | |
| Colour | Grey, Silver | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 25mm | ||
Material Polyamide | ||
Colour Grey, Silver | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 18 mm to 25 mm. The gland does not provide shielding and features a 1 inch-NPT connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
- RS Stock No. 0638489
- Mfr. Part No. 1424478
1 Pack of 5
$22.47
- RS Stock No. 0487519
- Mfr. Part No. 1411152
1 Pack of 10
$27.53
- RS Stock No. 0638491
- Mfr. Part No. 1424528
1 Pack of 5
$85.32
- RS Stock No. 0270321
- Mfr. Part No. 1411097
Each
$1,949.22
Related links
- Phoenix Contact 1411 Series Grey PG13.5 Thread 5 mm max. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 25 mm min. IP66, IP68
- Phoenix Contact Black Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- Bulgin 4000 Series Black White PG13.5 Thread 7 mm max. IP68,
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68












