HENSEL VSB Series Red Cable Gland, PG13.5 Thread, 13 mm max., IP66

Subtotal (1 unit)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.48

*price indicative

RS Stock No.:
119-717
Mfr. Part No.:
VSB13
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Colour

Red

Series

VSB

IP Rating

IP66

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel Sealing plug with a diameter of 13 mm is used for sealing unused openings in combi climate glands M20 or M25. It ensures that these glands are protected from dust and moisture when not in use for cable entry. The sealing plug is suitable for ambient temperatures ranging from -25 °C to +55 °C.

IP66 protection for secure sealing

Ensures secure sealing of unused cable entries

Suitable for a wide range of ambient temperatures

Lightweight at 0.0018 kg for convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy