HENSEL AKM Series Orange Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP66

Subtotal (1 unit)*

$40.79

(exc. GST)

$44.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.79

*price indicative

RS Stock No.:
183-2852
Mfr. Part No.:
AKMF32
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

15mm

Material

Polyamide

Colour

Orange

Series

AKM

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN EN 62444, IEC 60695-2-11, UL V-0

COO (Country of Origin):
DE
Cable glands

For knockouts m 32

Sealing range ø 15-21 mm

Iso thread m 32 x 1.5

Bore-hole: ø 32.3 mm

Wall thickness up to 3 mm

With strain relief and locknut

For indoor - normal environment and (or) protected outdoor installation

Ambient temperature - 25 °C to + 55 °C

Colour: orange, ral 2003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy