Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- RS Stock No.:
- 400-241
- Mfr. Part No.:
- 52103000LF
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 193 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $14.73 | $2.946 |
| 5 - 9 | $13.55 | $2.71 |
| 10 + | $12.23 | $2.446 |
*price indicative
- RS Stock No.:
- 400-241
- Mfr. Part No.:
- 52103000LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Lead Free Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 x 1.5 mm | |
| Colour | Nickel | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444 | |
| Series | SKINDICHT SM-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Lead Free Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 x 1.5 mm | ||
Colour Nickel | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444 | ||
Series SKINDICHT SM-M | ||
- COO (Country of Origin):
- DE
The Lapp Metric Counter Nut is designed for use in through-holes on thin-walled housings, providing a secure counter for cable glands. It is typically used when a gland needs to be countered or installed in thin-walled enclosures. The counter nut features a metric connection thread in accordance with DIN EN 60423 and follows the technical specifications outlined in DIN IEC 62444, ensuring reliable performance and compatibility in various industrial applications.
Good chemical resistance
Lead free
Nickel plated brass construction
Related links
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M50 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M63 x 1.5 mm Thread
