SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

$182.49

(exc. GST)

$200.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 140$18.249$182.49-
150 - 490$17.805$178.052%
500 +$17.038$170.386%

*price indicative

RS Stock No.:
531-040
Mfr. Part No.:
D4350101
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

M50

Colour

Nickel

Standards/Approvals

No

COO (Country of Origin):
FR

ISO thread Nickel-Plated Locknuts


For fitting of all types of grommets and cable glands onto panels or walls.

Standard wrench used for tightening.

ISO thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy