Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M50 Thread
- RS Stock No.:
- 259-9963
- Mfr. Part No.:
- 7TCA296050R0309
- Brand:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
$138.42
(exc. GST)
$152.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.842 | $138.42 |
*price indicative
- RS Stock No.:
- 259-9963
- Mfr. Part No.:
- 7TCA296050R0309
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M50 | |
| Colour | Metallic | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | DIN 40430, ANSI ASME B1.20.1, EN60423 & BS3643 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M50 | ||
Colour Metallic | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals DIN 40430, ANSI ASME B1.20.1, EN60423 & BS3643 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABB 1-1/2 inch nickel plated brass locknut has metric thread size M50.
Nickel plated brass
Related links
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M40 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M25 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread