SIB Nickel Nickel Plated Brass Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 531-024
- Mfr. Part No.:
- D4312109
- Brand:
- SIB
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship
- Plus 2,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 140 | $0.907 | $9.07 | - |
| 150 - 740 | $0.883 | $8.83 | 2% |
| 750 + | $0.728 | $7.28 | 19% |
*price indicative
- RS Stock No.:
- 531-024
- Mfr. Part No.:
- D4312109
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M12 | |
| Colour | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M12 | ||
Colour Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
ISO thread Nickel-Plated Locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.
- RS Stock No. 0530970
- Mfr. Part No. D4310105
Each (In a Box of 10)
$1.172
- RS Stock No. 0531062
- Mfr. Part No. D4042105
Each (In a Box of 10)
$16.674
- RS Stock No. 0531056
- Mfr. Part No. D4016106
Each (In a Box of 10)
$1.14
- RS Stock No. 0531078
- Mfr. Part No. D4325109
Each (In a Box of 10)
$2.521
Related links
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG13 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG42 Thread











