SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG42 Thread
- RS Stock No.:
- 531-062
- Mfr. Part No.:
- D4042105
- Brand:
- SIB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$166.74
(exc. GST)
$183.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 140 | $16.674 | $166.74 |
| 150 - 490 | $16.092 | $160.92 |
| 500 + | $15.339 | $153.39 |
*price indicative
- RS Stock No.:
- 531-062
- Mfr. Part No.:
- D4042105
- Brand:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG42 | |
| Colour | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG42 | ||
Colour Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
PG thread nickel-plated locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
Related links
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M12 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG13 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG16 Thread
