- RS Stock No.:
- 213-8431
- Mfr. Part No.:
- 66P563-EO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$1,302.45
(exc. GST)
$1,432.69
(inc. GST)
Units | Per unit |
1 + | $1,302.45 |
- RS Stock No.:
- 213-8431
- Mfr. Part No.:
- 66P563-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
The PLUG TOP IP66 5PIN 500V 63A has a part number of 66P563-EO, and is part of the 66 Series range of products by Clipsal by Schneider Electric. Measuring at 140MM tall, 120MM wide, 310MM deep, and has a weight of 1771G.
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Plug |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | Series 66P |
IP Rating | IP66 |
Colour | Orange |
Related links
- Industrial Power Connectors
- MENNEKES Grey Industrial Power, 400 V
- Siemens, 6XV IP68 Industrial Power Plug
- MENNEKES Blue Industrial Power, 230 V
- MENNEKES Yellow Industrial Power, 110 → 130 V
- Siemens Industrial Power, Rated At 30A
- Siemens, 6FX Screw 15P Industrial Power Socket No
- MENNEKES Yellow Industrial Power, 110 V