Clipsal Electrical 25 m Orange Cable Cover in High Density Polyethylene
- RS Stock No.:
- 282-3741
- Mfr. Part No.:
- 287R150HD-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$332.73
(exc. GST)
$366.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.73 |
*price indicative
- RS Stock No.:
- 282-3741
- Mfr. Part No.:
- 287R150HD-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Cover | |
| Length | 25m | |
| Width | 150mm | |
| Colour | Orange | |
| Material | High Density Polyethylene | |
| Standards/Approvals | AS 4702, AS/NZ 3000 | |
| Series | 287 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Cover | ||
Length 25m | ||
Width 150mm | ||
Colour Orange | ||
Material High Density Polyethylene | ||
Standards/Approvals AS 4702, AS/NZ 3000 | ||
Series 287 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management, 25 Metre Rolls is a roll made of HDPE (high-density polyethylene) material.
Flexible
Good width
Related links
- Clipsal Electrical 2 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical 15 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical Orange 25 mm Nominal Size Plastic, Orange
- Clipsal Electrical 25 mm Nominal Size Polyvinyl Chloride, Orange
- Clipsal Electrical Orange 25 mm Nominal Size Polyvinyl Chloride, Orange
- Clipsal Electrical 20A, 500V
- Clipsal Electrical 63A, 500V
- Clipsal Electrical 10A, 500V
