- RS Stock No.:
- 215-0418
- Mfr. Part No.:
- 56P215/32-EO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) Each
$109.35
(exc. GST)
$120.29
(inc. GST)
Units | Per unit |
1 + | $109.35 |
- RS Stock No.:
- 215-0418
- Mfr. Part No.:
- 56P215/32-EO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Plug/Socket | Plug |
Voltage Rating | 32 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP66 |
Series | 56 Series |
Colour | Orange |