RS PRO 1 m Black, Yellow Cable Cover in Rubber, 60 mm ID

Subtotal (1 unit)*

$453.50

(exc. GST)

$498.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.50

*price indicative

RS Stock No.:
252-2843
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

60mm

Sub Type

Connecting Cable

Length

1m

Width

240mm

Colour

Black, Yellow

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro heavy duty cable protection having a diameter of 60 mm cable bridge. It is ideal for temporary installations and uses in indoor/outdoor applications. It supports vehicles up to 40 tons. These cable bridge avoid prolonged contact with hydrocarbons and resist to temperature between -40°C to +60°C.

Length is 1000 mm

Width is 240 mm

Height is 70 mm

Two yellow stripes in order to increase the visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy