RS PRO 4.5 m Black, Yellow Cable Cover in Rubber, 23 mm ID
- RS Stock No.:
- 804-1882
- Mfr. Part No.:
- 26100380
- Brand:
- RS PRO
Subtotal (1 reel of 1 unit)*
$1,103.70
(exc. GST)
$1,214.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $1,103.70 |
*price indicative
- RS Stock No.:
- 804-1882
- Mfr. Part No.:
- 26100380
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 23mm | |
| Sub Type | Cable Protector | |
| Length | 4.5m | |
| Width | 178mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 23mm | ||
Sub Type Cable Protector | ||
Length 4.5m | ||
Width 178mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
Hi Viz Industrial Cable Protectors
Hi Viz Cable Protectors give early warning signs to fork lifts, lorry or truck drivers by being clearly visible during the day and at night.
Yellow hazard stripes on both sides
Protects cables against harsh outdoor conditions
Applications include: Construction sites, computer rooms and warehouses
Industrial strength to protect dangerous power cables and pipes from any wheeled traffic
Supplied in 4.5m lengths
Halogen Free (No poisonous gases dispersed)
Low non toxic emissions
Fire tested BS467 part 7 Class 3
Hi Viz Industrial Cable Protectors
Standards
BS 476 Part 7 Class 3, UV Stabilised
Related links
- RS PRO 4.5 m Black 23 mm ID
- RS PRO 4.5 m Black 20 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 23 mm ID
- RS PRO 4.5 m Yellow 23 mm ID
- Vulcascot 4.5 m Black Cable Cover in Rubber, 23 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 26 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID












