RS PRO 910 mm Black, Yellow Cable Cover in Rubber, 25 mm ID

Subtotal (1 unit)*

$593.33

(exc. GST)

$652.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.33

*price indicative

RS Stock No.:
252-2788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

25mm

Sub Type

Rubber Cable Cover

Length

910mm

Width

500mm

Colour

Black, Yellow

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro high resistance cable bridge which can resist up to 15 tons per axle and it is made from rubber & PE (lid). It has six cable grooves of 25 x 34 mm. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.

Length is 910 mm

Width is 500 mm

Height is 48 mm

Color is black and yellow

Related products:


2522806: End cap for cable grommet 250x500x48

2522821: End cap for cable grommet 500x48

2522831: Cable grommet intersection 500x500x48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy