RS PRO 9 m Black, Yellow Cable Cover in Rubber, 30 mm ID

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1 unit)*

$434.77

(exc. GST)

$478.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
1 - 14$434.77
15 - 49$417.41
50 +$400.02

*price indicative

RS Stock No.:
365-9712
Mfr. Part No.:
26101118
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

30mm

Sub Type

Cable Protector

Length

9m

Width

83mm

Colour

Black, Yellow

Material

Rubber

Standards/Approvals

ISO 9001:2000, RoHS2, RoHS 2002/95/EC

Series

Warning

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.

Low lying profile with a ribbed top section to prevent slipping

Keeps cables neat and tidy

Prevents tripping and falling

Protects cables from damage of all types

Standards

BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy