Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- RS Stock No.:
- 268-735
- Mfr. Part No.:
- 3240851
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,974.12
(exc. GST)
$2,171.53
(inc. GST)
- RS Stock No.:
- 268-735
- Mfr. Part No.:
- 3240851
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 13mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 17mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 13mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 17mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals VDE Zeichengenehmigung | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose designed for robust applications. Manufactured with high-quality PVC and equipped with a sheathed spring steel filament, this hose ensures durability while remaining flexible in various environments. Its design prioritises user convenience, with a length of 10 meters that accommodates a range of installation needs.
Meets stringent EU RoHS and REACH requirements for environmental compliance
Bending radius specifications provide guidance for optimal use
Free from hazardous substances ensuring safe use in various applications
Related links
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 16 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 13 mm ID

