RS PRO 9 m Grey Cable Cover in Rubber, 20 mm ID
- RS Stock No.:
- 298-3351
- Mfr. Part No.:
- 26001115
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$243.03
(exc. GST)
$267.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | $243.03 |
| 15 - 49 | $240.06 |
| 50 + | $234.45 |
*price indicative
- RS Stock No.:
- 298-3351
- Mfr. Part No.:
- 26001115
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 20mm | |
| Length | 9m | |
| Sub Type | Cable Protector | |
| Width | 60mm | |
| Colour | Grey | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 20mm | ||
Length 9m | ||
Sub Type Cable Protector | ||
Width 60mm | ||
Colour Grey | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SnapTop Telecommunication Cable Protectors
Designed mainly for use with telecommunication cable. Simple "Snap" open membrane push in cable and apply foam fixing tape (not supplied), then lay flat for flush finish. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
In the event of a fire, low smoke non toxic fume emission levels.
Does not release harmful chlorine gases
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1
Related links
- RS PRO 9 m Grey Cable Cover in Rubber, 15 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber
- RS PRO 9 m Grey Cable Cover in Polyvinyl Siloxane, 17 mm ID
- RS PRO 9 m Grey Cable Cover
- RS PRO 9 m Grey 30 mm ID
- RS PRO 9 m Yellow 14 mm ID
