Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID

Subtotal (1 unit)*

$246.58

(exc. GST)

$271.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.58

*price indicative

RS Stock No.:
281-722
Mfr. Part No.:
3240866
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Inside Diameter

23mm

Length

10m

Colour

Silver

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Protective hose, crafted from galvanized steel, offers robust performance and exceptional durability for a variety of applications. Designed to withstand a wide temperature range from -50 °C to 250 °C, it ensures reliability even in the harshest environments. With an impressive internal diameter of 23 mm, the hose is engineered for optimal flexibility and strength, making it ideal for demanding industrial settings.

Designed with a suitable bending radius for both static and dynamic applications

Halogen free materials promote environmental safety

Meets stringent EU RoHS compliance standards for substance requirements

Offers a protective rating to guard against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy