Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 29 mm ID
- RS Stock No.:
- 512-352
- Mfr. Part No.:
- 3240861
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$949.43
(exc. GST)
$1,044.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.43 |
*price indicative
- RS Stock No.:
- 512-352
- Mfr. Part No.:
- 3240861
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 29mm | |
| Length | 10m | |
| Colour | Blue | |
| Material | Polyurethane | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 29mm | ||
Length 10m | ||
Colour Blue | ||
Material Polyurethane | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Hose is made from polyurethane (PU) with a PUR-sheathed spring steel spiral. It is a highly flexible protective hose designed for dynamic cable management. Its robust construction ensures durability and reliable performance across a wide temperature range of -40°C to 100°C. The pipe also meets the UL 94 V2 flammability rating, ensuring safety and reliability.
Halogen Free
IP68 Protection
Blue colour
Inside diameter 29 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 22 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 10 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 13 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 7 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 16 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 38 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 29 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
