nVent HOFFMAN LED Cabinet Light, 240V, 396 mm Length, 6.9 W, 5300K

Subtotal (1 unit)*

$525.20

(exc. GST)

$577.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$525.20

*price indicative

RS Stock No.:
270-1321
Mfr. Part No.:
CEL550M
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Enclosure Light Cabinet Light

Lamp Type

LED

Sub Type

Cabinet Light

Voltage

240V

Length

396mm

Power

6.9W

IP Rating

IP20

Minimum Operating Temperature

-20°C

Colour Temperature

5300K

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

33mm

Colour

Neutral White

Depth

43mm

Lamp Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman compact LED light specially designed for nVent HOFFMAN enclosures. Designed to fit 25mm mounting profile and accessory channel. May be fitted horizontally or vertically. The light allows up to 4 lights to be connected to each other in a

5300 K neutral white light colour

550 lm luminosity

IP20 degree of protection

Each
$773.37
Each
$772.72
  • RS Stock No. 2701394
  • Mfr. Part No. EL1200DS-BF
Each
$738.51
  • RS Stock No. 2701399
  • Mfr. Part No. EL1200M24V
Each
$772.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy