nVent HOFFMAN LED Cabinet Light, 240V, 364 mm Length, 12 W, 5300K

Subtotal (1 unit)*

$764.63

(exc. GST)

$841.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.63

*price indicative

RS Stock No.:
269-8780
Mfr. Part No.:
EL1200DS-US
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Lamp Type

LED

Product Type

Enclosure Accessory Cabinet Light

Sub Type

Cabinet Light

Luminous Flux

1200lm

Voltage

240V

Length

364mm

Power

12W

IP Rating

IP20

Colour Temperature

5300K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

76mm

Standards/Approvals

CE UKCA cULus_UL

Depth

48mm

Colour

Neutral White

Lamp Supplied

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman innovative LED light specially designed for nVent HOFFMAN enclosures. Equipped with a socket. Tool-free assembly reduces the assembly time. Simple through wiring based on a plug and play system. Suitable for global use with wide range voltage 100- 240V. LED enclosure light specially designed for nVent HOFFMAN enclosures.

Operating temperature -20 °C to +55 °C

Protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy