nVent HOFFMAN CEL550 Series LED Cabinet Light, 24V, 314 mm Length, 12 W, 5300K
- RS Stock No.:
- 269-8777
- Mfr. Part No.:
- EL1200D24V
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$750.11
(exc. GST)
$825.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.11 |
*price indicative
- RS Stock No.:
- 269-8777
- Mfr. Part No.:
- EL1200D24V
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Accessory Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Voltage | 24V | |
| Length | 314mm | |
| Power | 12W | |
| IP Rating | IP20 | |
| Colour Temperature | 5300K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA, cULus/UL Listed | |
| Depth | 48mm | |
| Colour | Neutral White | |
| Width | 76mm | |
| Lamp Supplied | Yes | |
| Series | CEL550 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Accessory Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Voltage 24V | ||
Length 314mm | ||
Power 12W | ||
IP Rating IP20 | ||
Colour Temperature 5300K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA, cULus/UL Listed | ||
Depth 48mm | ||
Colour Neutral White | ||
Width 76mm | ||
Lamp Supplied Yes | ||
Series CEL550 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman innovative LED light specially designed for nVent HOFFMAN enclosures. Equipped with a socket. Tool-free assembly reduces the assembly time. Simple through wiring based on a plug and play system. Suitable for global use with wide range voltage 100- 240V. LED enclosure light specially designed for nVent HOFFMAN enclosures.
Operating temperature -20 °C to +55 °C
Protection IP20
Related links
- nVent HOFFMAN CEL550 Series LED Cabinet Light 396 mm Length 5300k
- nVent HOFFMAN LED Cabinet Light 314 mm Length 5300k
- nVent HOFFMAN LED Cabinet Light 364 mm Length 5300k
- nVent HOFFMAN LED Cabinet Light 315 mm Length 5300k
- nVent HOFFMAN EL1200MS-US Series LED Cabinet Light 364 mm Length 5300k
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000k
- nVent HOFFMAN LED Cabinet Light 0 mm Length 5300k
- nVent HOFFMAN LED Cabinet Light 538 mm Length 4000k
