Orbitec Linolite Series LED Strip Light, 230V ac, 221 mm Length, 4 W, 2700k
- RS Stock No.:
- 125-0694
- Mfr. Part No.:
- 180670
- Brand:
- Orbitec
Subtotal (1 unit)*
$59.59
(exc. GST)
$65.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.59 |
*price indicative
- RS Stock No.:
- 125-0694
- Mfr. Part No.:
- 180670
- Brand:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Strip Light | |
| Luminous Flux | 350lm | |
| Voltage | 230V ac | |
| Length | 221mm | |
| Power | 4W | |
| Colour Temperature | 2700K | |
| Diameter | 26mm | |
| Standards/Approvals | EuP 2005/32/EC, RoHS | |
| Width | 221mm | |
| Colour | Warm White | |
| Dimmable | No | |
| Diffuser Finish | Opal | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Series | Linolite | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Strip Light | ||
Luminous Flux 350lm | ||
Voltage 230V ac | ||
Length 221mm | ||
Power 4W | ||
Colour Temperature 2700K | ||
Diameter 26mm | ||
Standards/Approvals EuP 2005/32/EC, RoHS | ||
Width 221mm | ||
Colour Warm White | ||
Dimmable No | ||
Diffuser Finish Opal | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
Series Linolite | ||
- COO (Country of Origin):
- CN
Orbitec Linolite LED Striplights, S19
LED striplights, non-dimmable with S19 end caps suitable for use in luminaires such as shaver lights.
Related links
- Orbitec Linolite Series LED Strip Light 300 mm Length 2700k
- Orbitec Linolite Series LED Strip Light 310 mm Length 2700k
- Orbitec Linolite Series LED Strip Light 500 mm Length 2700k
- Orbitec Tubes LOW VOLTAGE B22 LED Bulbs 4 W(33 W) Warm White, Tubular shape
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec 4 W 370 nm LED Lamp G13 230V, 20000 h
- Orbitec LED Strip Light 310 mm Length, 7 W
- Osram 23 → 25V White LED Strip Light 6m Length
