SKF HN 15 100 mm Hook Spanner Durable Soft Plastic, Medium Carbon Steel, Phosphated Coated

Subtotal (1 unit)*

$121.70

(exc. GST)

$133.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.70

*price indicative

RS Stock No.:
204-4544
Mfr. Part No.:
HN 15
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Maximum Jaw Capacity

100mm

Product Type

Hook Spanner

Minimum Jaw Capacity

95mm

Material

Durable Soft Plastic, Medium Carbon Steel, Phosphated Coated

Standards/Approvals

No

COO (Country of Origin):
SI

SKF Hook Spanner, Plastic Handle, For Lock Nuts With 98mm OD - HN 15


Get your hands on an effective tool for tightening and loosening lock nuts with this hook spanner from SKF. It's a versatile tool that's compatible with an array fasteners, including KM nuts (such as 237-2201). With a minimum jaw capacity of 95mm and a maximum of 100mm, it's a precise fit for commonly used nut sizes. The spanner's accurate sizing reduces the risk of damaging the nut, even when you're under pressure to finish the job.

Features & Benefits


• Plastic handle provides a stable grip and is resistant to oil and grease

• Size designation is laser engraved so you can quickly grab the right tool

• Hole in handle for easy hanging

• Low skin-contact design reduces the risk of corrosion on the metal parts

Applications


• Mechanical engineering

• Automotive repair

• Aerospace industry

How does a hook spanner keep a grip on a nut?


As the name suggests, the spanner ends in a hook, which grips onto the grooves on the side of the nut. This ensures a firm hold and allows for greater application of tightening or loosening force without the risk of slippage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy