Ega-Master 71436 380 mm Hook Spanner 400mm Aluminium Bronze

Subtotal (1 unit)*

$458.59

(exc. GST)

$504.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.59

*price indicative

RS Stock No.:
123-0729
Mfr. Part No.:
71436
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Maximum Jaw Capacity

380mm

Product Type

Hook Spanner

Minimum Jaw Capacity

200mm

Overall Length

400mm

Material

Aluminium Bronze

Standards/Approvals

ISO 9001-200

RoHS Status: Exempt

COO (Country of Origin):
ES

EGA Master Long Valve Spanners


These long valve spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these long valve spanners comfortable and easy to use.

What is Non-Sparking?

The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.

All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications

EGA Master non-sparking long valve spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy