Ega-Master 71433 15 in Hook Spanner 400mm Beryllium Copper Alloy
- RS Stock No.:
- 593-714
- Mfr. Part No.:
- 71433
- Brand:
- Ega-Master
Subtotal (1 unit)*
$721.95
(exc. GST)
$794.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.95 |
*price indicative
- RS Stock No.:
- 593-714
- Mfr. Part No.:
- 71433
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 15in | |
| Minimum Jaw Capacity | 8in | |
| Overall Length | 400mm | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 15in | ||
Minimum Jaw Capacity 8in | ||
Overall Length 400mm | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Tools are the best alternative for applications in potentially explosive environments. The Long Valve Wrench is ideal for use in various hazardous or easily combustible atmospheres, such as those encountered by the navy or fire brigade. These tools ensure safety by minimizing the risk of sparks during operation. Their durable construction and specialized materials make them reliable in critical situations. Designed for both performance and safety, they are essential for professionals working in high-risk settings.
Consists of an upper hook and lower jaw connected to a metal handle
Gripping manner makes the wrench to turn the valve easily
Made of beryllium copper
Related links
- Ega-Master 71432 7 in Hook Spanner 210 mm Beryllium Copper Alloy
- Ega-Master 71434 20 in C Spanner 490 mm Beryllium Copper Alloy
- Ega-Master Shovel 1120 mm Beryllium Copper Alloy
- Ega-Master Shovel 1350 mm Beryllium Copper Alloy
- Ega-Master 71436 380 mm Hook Spanner 400 mm Aluminium Bronze
- Ega-Master Beryllium Copper Alloy Head Engineer Hammer, 400 g
- Ega-Master Shovel Beryllium Copper Alloy
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
