Ega-Master 71437 20 in Hook Spanner 490mm Aluminium Bronze
- RS Stock No.:
- 593-804
- Mfr. Part No.:
- 71437
- Brand:
- Ega-Master
Subtotal (1 unit)*
$717.08
(exc. GST)
$788.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $717.08 |
*price indicative
- RS Stock No.:
- 593-804
- Mfr. Part No.:
- 71437
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Maximum Jaw Capacity | 20in | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 16in | |
| Overall Length | 490mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Maximum Jaw Capacity 20in | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 16in | ||
Overall Length 490mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Tools are the best alternative for applications in potentially explosive environments. The Long Valve Wrench is ideal for use in various hazardous or easily combustible atmospheres, such as those encountered by the navy or fire brigade. These tools ensure safety by minimizing the risk of sparks during operation. Their durable construction and specialized materials make them reliable in critical situations. Designed for both performance and safety, they are essential for professionals working in high-risk settings.
Consists of an upper hook and lower jaw connected to a metal handle
Gripping manner makes the wrench to turn the valve easily
Made of aluminium bronze
Related links
- Bahco NS203-490 60 mm C Spanner 490 mm Aluminium Bronze
- Ega-Master 71435 7 in Hook Spanner 210 mm Aluminium Bronze
- Ega-Master 71436 380 mm Hook Spanner 400 mm Aluminium Bronze
- Ega-Master 71434 20 in C Spanner 490 mm Beryllium Copper Alloy
- Ega-Master Shovel 1350 mm Aluminium Bronze
- Bahco NS204-32 32 mm Hook Spanner 300 mm Aluminium Bronze
- Bahco NS204-35 35 mm Hook Spanner 250 mm Aluminium Bronze
- Bahco NS202-350 36 mm Hook Spanner 370 mm Aluminium Bronze
