Bahco NS204-32 32 mm Hook Spanner 300mm Aluminium Bronze
- RS Stock No.:
- 164-807
- Mfr. Part No.:
- NS204-32
- Brand:
- Bahco
Subtotal (1 unit)*
$555.17
(exc. GST)
$610.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.17 |
*price indicative
- RS Stock No.:
- 164-807
- Mfr. Part No.:
- NS204-32
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 32mm | |
| Finish | Knurled Handle | |
| Overall Length | 300mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 32mm | ||
Finish Knurled Handle | ||
Overall Length 300mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 32 mm Non-Sparking Valve Hook Aluminium Bronze 300 mm
The Bahco Tools Non-sparking valve hook is an essential tool designed for use in hazardous environments where traditional tools might provoke sparks. Crafted from aluminium bronze, this 300 mm valve hook ensures safety and efficiency while engaging with safety valves. Its knurled handle offers a secure grip, enabling precise manipulation to tighten or loosen valves with ease.
Designed to operate in potentially explosive environments
Circular head design increases contact area with valves
Robust jaws deliver superior torque and control
Related links
- Bahco NS204-35 35 mm Hook Spanner 250 mm Aluminium Bronze
- Bahco NS202-350 36 mm Hook Spanner 370 mm Aluminium Bronze
- Ega-Master 71436 380 mm Hook Spanner 400 mm Aluminium Bronze
- Bahco NS203-215 32 mm C Spanner 215 mm Aluminium Bronze
- Ega-Master 71435 7 in Hook Spanner 210 mm Aluminium Bronze
- Ega-Master 71437 20 in Hook Spanner 490 mm Aluminium Bronze
- Bahco NS203-490 60 mm C Spanner 490 mm Aluminium Bronze
- Bahco NS203-290 36 mm C Spanner 290 mm Aluminium Bronze