Bahco NS202-350 36 mm Hook Spanner 370mm Aluminium Bronze
- RS Stock No.:
- 124-7978
- Mfr. Part No.:
- NS202-350
- Brand:
- Bahco
Subtotal (1 unit)*
$453.40
(exc. GST)
$498.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.40 |
*price indicative
- RS Stock No.:
- 124-7978
- Mfr. Part No.:
- NS202-350
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 36mm | |
| Overall Length | 370mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 36mm | ||
Overall Length 370mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-sparking Long Valve Spanner
Features and Benefits
Long valve spanner, providing leverage on hand operated valve wheels
Material: Aluminium Bronze
Non-sparking
Related links
- Bahco NS204-32 32 mm Hook Spanner 300 mm Aluminium Bronze
- Bahco NS204-35 35 mm Hook Spanner 250 mm Aluminium Bronze
- Ega-Master 71436 380 mm Hook Spanner 400 mm Aluminium Bronze
- Bahco NS203-290 36 mm C Spanner 290 mm Aluminium Bronze
- Ega-Master 71435 7 in Hook Spanner 210 mm Aluminium Bronze
- Ega-Master 71437 20 in Hook Spanner 490 mm Aluminium Bronze
- SAM Combination Spanner 36 mm, 350 mm Overall
- Facom Spanner Metric, 370 mm Overall
