SNR TOOLHS50-80/HookSpanner 80 mm Hook Spanner 285mm Alloy Steel, Chrome Vanadium
- RS Stock No.:
- 701-094
- Mfr. Part No.:
- TOOLHS50-80/HookSpanner
- Brand:
- SNR
Subtotal (1 unit)*
$95.44
(exc. GST)
$104.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.44 |
*price indicative
- RS Stock No.:
- 701-094
- Mfr. Part No.:
- TOOLHS50-80/HookSpanner
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Maximum Jaw Capacity | 80mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 50mm | |
| Finish | Satin Chrome | |
| Overall Length | 285mm | |
| Material | Alloy Steel, Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Maximum Jaw Capacity 80mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 50mm | ||
Finish Satin Chrome | ||
Overall Length 285mm | ||
Material Alloy Steel, Chrome Vanadium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SNR hook spanner is designed for precise engagement and adjustment of retaining nuts, boasting a range suitable for diameters between 50 mm to 80 mm. Engineered for professional use, this tool excels in providing reliable torque application while ensuring secure fitting, making it an essential addition to any technician's toolkit. With its robust construction from chrome vanadium steel, the hook spanner promises exceptional durability and resistance against wear. Its chrome satin finish not only enhances aesthetic appeal but also contributes to corrosion resistance, ultimately prolonging the tool's lifespan. Ideal for various types of nuts including KM, KML, B, BR, and BP, this versatile tool is a practical solution for a wide array of mechanical tasks, ensuring effective performance in demanding environments.
Compatible with multiple types of nuts including KM, KML, B, BR, and BP
Designed for optimal torque application, ensuring securely fitted components
Chrome satin finish provides excellent corrosion resistance and durability
Lightweight yet robust construction facilitates easy handling and manoeuvrability
Perfect for both professional and DIY applications, enhancing productivity
Related links
- STAHLWILLE 44010003 165 mm Hook Spanner 265mm Chrome Vanadium Steel
- BETA 13-Piece Double Ended Open Spanner, Chrome Vanadium Steel
- SAM 15-Piece Open End Spanner Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 14 16 17 19 10, Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
- RS PRO 3-Piece Open End Spanner BA 0 x BA 2 Chrome Vanadium Steel
