Duracell Procell PX1400 1.5 V Alkaline Alkaline-Manganese Dioxide Battery, 7933 mAh

Subtotal (1 pack of 12 units)*

$23.51

(exc. GST)

$25.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.51$1.959

*price indicative

RS Stock No.:
594-804
Mfr. Part No.:
5013610
Brand:
Duracell Procell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell Procell

Series

PX1400

Product Type

Alkaline-Manganese Dioxide Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR14

Battery Capacity

7933mAh

Termination Type

Flat

Battery Size

CLR14

Standards/Approvals

Part-2, IEC 60086-5, ISO 14001 and 9001, ANSI C 18.1M, EU Battery Directive

Weight

70g

Diameter

48.6mm

Non Compliant

COO (Country of Origin):
CL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy