Duracell Button Battery, 1.5 V, 11.6 mm Diameter
- RS Stock No.:
- 287-3062
- Mfr. Part No.:
- D357
- Brand:
- Duracell
Subtotal (1 box of 36 units)*
$517.77
(exc. GST)
$569.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $517.77 | $14.383 |
*price indicative
- RS Stock No.:
- 287-3062
- Mfr. Part No.:
- D357
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 175mAh | |
| Diameter | 11.6mm | |
| Standards/Approvals | ANSI-1131SO | |
| Height | 5.4mm | |
| Weight | 2.09g | |
| IEC Code | SR44 | |
| Series | 303/357 | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 175mAh | ||
Diameter 11.6mm | ||
Standards/Approvals ANSI-1131SO | ||
Height 5.4mm | ||
Weight 2.09g | ||
IEC Code SR44 | ||
Series 303/357 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Ansmann LR54 Button Battery 11.6 mm Diameter
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
- Energizer A76 Button Battery 11.6 mm Diameter
- RS PRO Button Battery 11.6 mm Diameter, 5 Pack
- Energizer Button Battery 11.6 mm Diameter, 12 Pack
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Duracell Button Battery 6.8 mm Diameter
