Panasonic LR44 Button Battery, 1.5 V, 11.6 mm Diameter
- RS Stock No.:
- 358-658
- Mfr. Part No.:
- LR-44EL/1B
- Brand:
- Panasonic
Subtotal (1 unit)*
$2.12
(exc. GST)
$2.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.12 |
*price indicative
- RS Stock No.:
- 358-658
- Mfr. Part No.:
- LR-44EL/1B
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | LR44 | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 120mAh | |
| Diameter | 11.6mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| IEC Code | Lr44/Ag13 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size LR44 | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 120mAh | ||
Diameter 11.6mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 5.4mm | ||
IEC Code Lr44/Ag13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Panasonic Mikro Alkaline Power batteries are known for their reliable and long lasting energy. They offer an excellent price performance ratio and come with a detailed reference table on the blister pack. These batteries are optimized for stable discharge and excellent performance under high energy demand, making them particularly suitable for small devices.
Capacity is 120 mAh
Dimensions are H 5.4 mm x diameter 11.6 mm
Blister packaging
Related links
- Panasonic LR44 Button Battery 11.6 mm Diameter
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Energizer Button Battery 11.6 mm Diameter, 12 Pack
- Energizer A76 Button Battery 11.6 mm Diameter
- Ansmann LR54 Button Battery 11.6 mm Diameter
- RS PRO Button Battery 11.6 mm Diameter, 5 Pack
- Duracell Button Battery 11.6 mm Diameter
