Duracell Button Battery, 1.5 V, 6.8 mm Diameter

Subtotal (1 box of 36 units)*

$225.52

(exc. GST)

$248.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$225.52$6.264

*price indicative

RS Stock No.:
287-3064
Mfr. Part No.:
D377
Brand:
Duracell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell

Product Type

Button Battery

Chemistry

Silver Oxide

Nominal Voltage

1.5V

Battery Capacity

24mAh

Diameter

6.8mm

Height

2.6mm

Weight

400mg

Standards/Approvals

No

Series

377

IEC Code

SR66

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy