Varta LR44 Button Non-Rechargeable Battery, 1.5 V, 11.6 mm Diameter, 4 Pack
- RS Stock No.:
- 765-776
- Mfr. Part No.:
- 4276101404
- Brand:
- Varta
N
Subtotal (1 pack of 4 units)*
$6.44
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
- Plus 198 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.44 | $1.61 |
*price indicative
- RS Stock No.:
- 765-776
- Mfr. Part No.:
- 4276101404
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | LR44 | |
| Product Type | Button Non-Rechargeable Battery | |
| Chemistry | KOH Electrolyte, Manganese Dioxide, Zinc | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 130mAh | |
| Diameter | 11.6mm | |
| Number of Batteries | 4 | |
| Weight | 2.02g | |
| Standards/Approvals | IEC 60086-4/ Ed5 | |
| Height | 5.4mm | |
| Series | 4276 | |
| IEC Code | LR44 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size LR44 | ||
Product Type Button Non-Rechargeable Battery | ||
Chemistry KOH Electrolyte, Manganese Dioxide, Zinc | ||
Nominal Voltage 1.5V | ||
Battery Capacity 130mAh | ||
Diameter 11.6mm | ||
Number of Batteries 4 | ||
Weight 2.02g | ||
Standards/Approvals IEC 60086-4/ Ed5 | ||
Height 5.4mm | ||
Series 4276 | ||
IEC Code LR44 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese battery is expertly designed to deliver consistent performance for various electronic devices. Its reliable nominal voltage of 1.5V ensures optimal functionality, while the typical capacity of 130 mAh makes it practical for prolonged use. Engineered with a manganese dioxide and zinc composition, this battery guarantees durability and stability across a wide operational temperature range of -10°C to 65°C. Ideal for applications requiring a powerful and dependable energy source, this battery provides peace of mind for both casual and demanding users.
Operates efficiently within a wide temperature range, ensuring reliability in diverse environments
Offers a typical capacity of 130 mAh, suitable for various everyday devices
Manufactured with high-quality manganese dioxide and zinc materials for enhanced longevity
Designed to maintain a consistent 1.5V nominal voltage for dependable functionality
Features precise dimensions, with a diameter of 11.25 to 11.60mm and height ranging between 5.00 to 5.40mm
Lightweight at approximately 2.02g, making it easy to handle and suitable for portable devices
Intended for single-cell usage, ensuring focused performance without variability in battery configuration
Related links
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Panasonic LR44 Button Battery 11.6 mm Diameter
- Ansmann LR44 Button Battery 11.6 mm Diameter
- Energizer Button Battery 11.6 mm Diameter, 12 Pack
- Varta KOH Electrolyte Zinc 1.55 V 145 mAh, 11.6 mm x 5.4 mm
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Energizer A76 Button Battery 11.6 mm Diameter
- RS PRO Button Battery 11.6 mm Diameter, 5 Pack
