Varta 3 V Non-Rechargeable Battery, 3 V, 23 mm Diameter
- RS Stock No.:
- 765-708
- Mfr. Part No.:
- 6354101401
- Brand:
- Varta
N
Subtotal (1 unit)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.08 |
*price indicative
- RS Stock No.:
- 765-708
- Mfr. Part No.:
- 6354101401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Battery Size | 3 V | |
| Chemistry | Li/MnO2 | |
| Nominal Voltage | 3V | |
| Battery Capacity | 350mAh | |
| Diameter | 23mm | |
| Number of Batteries | 1 | |
| Height | 5.4mm | |
| Weight | 6.35g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Battery Size 3 V | ||
Chemistry Li/MnO2 | ||
Nominal Voltage 3V | ||
Battery Capacity 350mAh | ||
Diameter 23mm | ||
Number of Batteries 1 | ||
Height 5.4mm | ||
Weight 6.35g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Lithium Manganese Dioxide battery is engineered for high-performance applications, delivering a reliable nominal voltage of 3 V. Known for its impressive typical capacity of 530 mAh, this battery is perfect for various devices requiring long-lasting power. Designed to operate within a broad temperature range from -20°C to 60°C during discharge and capable of withstanding storage temperatures as low as -55°C, it ensures dependable performance under diverse conditions. With a Compact size, featuring a diameter from 22.6 to 23.0 mm and a height of 5.1 to 5.4 mm, The Varta battery fits seamlessly into your devices, making it an indispensable power solution.
Robust nominal voltage of 3 V ensures stable performance
Typical capacity of 530 mAh provides extended usage time
Suitable for a wide temperature range, ensuring versatility in different environments
Compact dimensions allow easy integration into various applications
Notable weight of approximately 6.35 g facilitates lightweight device design
Performance data is reliable for single cells, offering transparent specifications for end users
Long shelf life at extreme storage temperatures guarantees freshness when required
Designed specifically for devices needing continuous discharge, enhancing operational efficiency
