Varta 3 V Non-Rechargeable Battery, 3 V, 23 mm Diameter

N

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.94

*price indicative

RS Stock No.:
765-717
Mfr. Part No.:
6320101401
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Battery Size

3 V

Product Type

Non-Rechargeable Battery

Chemistry

Li/MnO2

Nominal Voltage

3V

Battery Capacity

135mAh

Diameter

23mm

Number of Batteries

1

Weight

2.9g

Height

2mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta lithium manganese dioxide battery is a robust power source designed for high-performance devices. Offering a nominal voltage of 3 V, this battery is Ideal for continuous power applications and excels in both storage and discharge conditions. Whether stored at extreme temperatures from -55°C to 70°C or discharged between -20°C and 65°C, this battery's resilience ensures reliability and efficiency. With a typical capacity of 135 mAh, it caters to the demanding needs of various electronic devices, providing longevity and dependable performance for users. Engineers and consumers alike can Trust this battery to deliver the energy needed in a wide range of applications, further supported by the expertise of VARTA Consumer Batteries.

Delivers a nominal voltage of 3 V for consistent power output

Typical capacity of 135 mAh ensures long-lasting performance

Wide storage temperature range of -55°C to 70°C safeguards battery integrity

Discharge temperatures from -20°C to 65°C make it suitable for diverse environments

Compact dimensions with a diameter of 22.70 mm and height of 1.75 mm for seamless integration into devices

Lightweight design at approximately 2.9 grams enhances portability and ease of use

Reliable performance for continuous discharge applications lasting up to 819 hours

UL recognition (MH 13654 (N)) underscores safety and compliance with quality standards

Development by VARTA Consumer Batteries, a trusted name in energy solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy