Wieland Z Busbar

Stock information currently inaccessible
RS Stock No.:
360-0467
Mfr. Part No.:
Z8.000.0200.8
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Busbar

Standards/Approvals

No

Current Rating

2A

Series

Z

COO (Country of Origin):
DE

Terminal Modules G6B Series


Compact design ideal for panel mounting

Replacement relays available

Terminal relay complete with vented cover

Switching voltage 250 Vac; 125 Vdc

Isolation coil to contact 2000V

Operating temperature range -25 to +55°C

Approvals

CSA; UL (Individual Relays Only)

Related links