Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.69
(exc. GST)
$4.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $3.69 |
| 10 - 19 | $3.64 |
| 20 + | $3.59 |
*price indicative
- RS Stock No.:
- 469-4306
- Mfr. Part No.:
- 80.063.4029.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Busbar | |
| For Use With | 38 Series | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Busbar | ||
For Use With 38 Series | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Terminal Block Relay Solid State
DIN rail mounting and only 6.2mm wide
Input voltages of 24Vdc up to 230V ac
Plug-in jumpers to link common potentials
Status LED
Marking facility
Approvals
UL and CSA
