Subtotal (1 box of 1 unit)*
$3,271.57
(exc. GST)
$3,598.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $3,271.57 |
*price indicative
- RS Stock No.:
- 237-6609
- Mfr. Part No.:
- 2CPX061428R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| For Use With | TriLine | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
For Use With TriLine | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB bus bar has 100x10x2000mm dimension and made of copper.
Rated for 1700 A