Clipsal Electrical MAX9 Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 282-3914
- Mfr. Part No.:
- MX9B357P
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$383.66
(exc. GST)
$422.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.66 |
*price indicative
- RS Stock No.:
- 282-3914
- Mfr. Part No.:
- MX9B357P
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Range | MAX9 | |
| Number of Poles | 3 | |
| Standards/Approvals | AS NZS 3000 EU RoHS, AS NZS 61439-3 | |
| Pitch | 18mm | |
| Current Rating | 100A | |
| Number of Modules | 57 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Range MAX9 | ||
Number of Poles 3 | ||
Standards/Approvals AS NZS 3000 EU RoHS, AS NZS 61439-3 | ||
Pitch 18mm | ||
Current Rating 100A | ||
Number of Modules 57 | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Clipsal Electrical Pin comb bus bar has 3P and 57 modules. The rated current is 100A. Comb bus bar mounting mode is horizontal and cuttable. The provided components are 2 end pieces and tooth covers. The Ue rated operational voltage is 400VAC and Ui rated insulation voltage is 500V.
Mercury free
Toxic heavy metal free
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical Insulated MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
