Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 187-5207
- Mfr. Part No.:
- 5ST3745
- Brand:
- Siemens
Subtotal (1 unit)*
$69.20
(exc. GST)
$76.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.20 |
*price indicative
- RS Stock No.:
- 187-5207
- Mfr. Part No.:
- 5ST3745
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | UKCA, EAC, CE | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 4 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals UKCA, EAC, CE | ||
Pitch 18mm | ||
Current Rating 63A | ||
Series 5ST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar touch-safe, 10 mm2 4-phase, 214 mm long can be cut, with end caps
Related links
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
