Clipsal Electrical MAX9 Busbar, 230 V ac, 18 mm Pitch

Subtotal (1 unit)*

$237.47

(exc. GST)

$261.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.47

*price indicative

RS Stock No.:
282-3909
Mfr. Part No.:
MX9B256P
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Busbar

Rated Operational Voltage

230 V ac

Range

MAX9

Number of Poles

2

Standards/Approvals

AS NZS 61439-3, AS NZS 3000 EU RoHS

Current Rating

100A

Pitch

18mm

Number of Modules

56

Colour

Grey

COO (Country of Origin):
DE
The Clipsal Electrical Pin comb bus bar has 2P and 56 modules. The rated current is 100A. Comb bus bar mounting mode is horizontal and cuttable. The provided components are 10 end pieces and tooth covers. The Ue rated operational voltage is 230VAC and Ui rated insulation voltage is 500V.

Mercury free

Toxic heavy metal free

Compliant with EU RoHS Directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy