nVent ERIFLEX Brass ERIFLEX 56866 Busbar
- RS Stock No.:
- 277-6178
- Mfr. Part No.:
- 568662
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
$61.73
(exc. GST)
$67.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 November 2026
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.73 |
*price indicative
- RS Stock No.:
- 277-6178
- Mfr. Part No.:
- 568662
- Brand:
- nVent ERIFLEX
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
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Material | Brass | |
| Range | ERIFLEX | |
| For Use With | Earthing Conductors Within a Panel | |
| Standards/Approvals | IEC 61439.1 | |
| Current Rating | 250A | |
| Series | 56866 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Material Brass | ||
Range ERIFLEX | ||
For Use With Earthing Conductors Within a Panel | ||
Standards/Approvals IEC 61439.1 | ||
Current Rating 250A | ||
Series 56866 | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Connecting, Earthing and Neutral Busbars are used to connect several earthing conductors within a panel and can be used in a variety of different applications including switchgear and control equipment, electrical equipment, for wind and solar power generation and in data centres.
Rigid bar
RoHS compliant
Related links
- nVent ERIFLEX Brass ERIFLEX 56863 Busbar, 6 mm Pitch
- nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- nVent ERIFLEX Brass ERIFLEX 56861 Busbar
- nVent ERIFLEX Brass ERIFLEX EB44 Busbar
- nVent ERIFLEX 7-Way Earth Terminal Block 16 mm² 6 AWG Wire Brass Housing
- nVent ERIFLEX Copper ERIFLEX 55025 Busbar Connector
- nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch