nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch
- RS Stock No.:
- 277-6088
- Mfr. Part No.:
- 549210
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 4 units)*
$833.79
(exc. GST)
$917.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $208.448 | $833.79 |
*price indicative
- RS Stock No.:
- 277-6088
- Mfr. Part No.:
- 549210
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Range | ERIFLEX | |
| Material | Copper | |
| For Use With | Circuit Breaker, Generator, Prefabricated Power Network Conductor | |
| Standards/Approvals | No | |
| Pitch | 20mm | |
| Series | 54921 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Range ERIFLEX | ||
Material Copper | ||
For Use With Circuit Breaker, Generator, Prefabricated Power Network Conductor | ||
Standards/Approvals No | ||
Pitch 20mm | ||
Series 54921 | ||
- COO (Country of Origin):
- NL
The nVent ERIFLEX Threaded Busbar with rounded edges is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.
Circuit breaker, generator and prefabricated power network conductor
Power distribution
- RS Stock No. 2776087
- Mfr. Part No. 549200
Each (In a Pack of 4)
$163.75
- RS Stock No. 2776093
- Mfr. Part No. 550210
Each (In a Pack of 4)
$177.308
- RS Stock No. 2776094
- Mfr. Part No. 550220
Each (In a Pack of 4)
$260.713
- RS Stock No. 2776097
- Mfr. Part No. 550290
Each (In a Pack of 4)
$493.128
Related links
- nVent ERIFLEX Copper ERIFLEX 54920 Busbar, 20 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55023 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55020 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55021 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54923 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55022 Busbar, 25 mm Pitch











