nVent ERIFLEX Brass ERIFLEX 56863 Busbar, 6 mm Pitch
- RS Stock No.:
- 277-6175
- Mfr. Part No.:
- 568630
- Brand:
- nVent ERIFLEX
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 277-6175
- Mfr. Part No.:
- 568630
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Material | Brass | |
| Range | ERIFLEX | |
| Standards/Approvals | IEC 61439.1 | |
| Pitch | 6mm | |
| Series | 56863 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Material Brass | ||
Range ERIFLEX | ||
Standards/Approvals IEC 61439.1 | ||
Pitch 6mm | ||
Series 56863 | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Connecting, Earthing and Neutral Busbars are used to connect several earthing conductors within a panel and can be used in a variety of different applications including switchgear and control equipment, electrical equipment, for wind and solar power generation and in data centres.
Rigid bar
RoHS compliant
Related links
- nVent ERIFLEX Brass ERIFLEX 56866 Busbar
- nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- nVent ERIFLEX Brass ERIFLEX 56861 Busbar
- nVent ERIFLEX Brass ERIFLEX EB44 Busbar
- Siemens SENTRON SENTRON Busbar, 6 mm Pitch
- nVent ERIFLEX 7-Way Earth Terminal Block 16 mm² 6 AWG Wire Brass Housing
- nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch
