nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
277-6097
Mfr. Part No.:
550290
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Busbar

Material

Copper

Range

ERIFLEX

Standards/Approvals

No

Series

55029

Pitch

25mm

COO (Country of Origin):
NL
The nVent ERIFLEX Threaded Busbar with fixing slot can be used to fix busbar to a support or connect the main input conductor. It is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.

Circuit breaker, generator and prefabricated power network conductor

Power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy