Siemens SENTRON SENTRON Busbar, 6 mm Pitch
- RS Stock No.:
- 231-3098
- Mfr. Part No.:
- 5ST1293
- Brand:
- Siemens
Subtotal (1 pack of 50 units)*
$373.00
(exc. GST)
$410.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $7.46 | $373.00 |
*price indicative
- RS Stock No.:
- 231-3098
- Mfr. Part No.:
- 5ST1293
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Standards/Approvals | CE, UKCA, EAC | |
| Series | SENTRON | |
| Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Standards/Approvals CE, UKCA, EAC | ||
Series SENTRON | ||
Pitch 6mm | ||
- COO (Country of Origin):
- DE
The Siemens jumper bar for N circuit breakers 5SX 6 mm2 wire-end ferrules at both ends. length 250 mm
length 250 mm
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar, 500 V
