nVent ERIFLEX Copper ERIFLEX 54923 Busbar, 18 mm Pitch
- RS Stock No.:
- 277-6090
- Mfr. Part No.:
- 549230
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 10 units)*
$685.75
(exc. GST)
$754.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $68.575 | $685.75 |
*price indicative
- RS Stock No.:
- 277-6090
- Mfr. Part No.:
- 549230
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Range | ERIFLEX | |
| Material | Copper | |
| Standards/Approvals | No | |
| Series | 54923 | |
| Pitch | 18mm | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Range ERIFLEX | ||
Material Copper | ||
Standards/Approvals No | ||
Series 54923 | ||
Pitch 18mm | ||
- COO (Country of Origin):
- NL
The nVent ERIFLEX Threaded Busbar with rounded edges is used for heavy duty power connection. It has easy Earth/ground connections. It is an alternative to large and multiple cables.
Circuit breaker, generator and prefabricated power network conductor
Power distribution
Related links
- nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55020 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55023 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55021 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55022 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54920 Busbar, 20 mm Pitch
