ABB Accessories MS/MO165 PS2-2-2-125 3 Phase Busbar, 690 V ac

Subtotal (1 unit)*

$78.28

(exc. GST)

$86.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.28

*price indicative

RS Stock No.:
258-9395
Mfr. Part No.:
1SAM401920R1022
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Rated Operational Voltage

690 V ac

Range

Accessories MS/MO165

Electrical Phase

3

Number of Poles

6

For Use With

MS165 MO165

Standards/Approvals

IEC/EN 60947-4-1

Series

PS2-2-2-125

Current Rating

125A

COO (Country of Origin):
DE

1SAM401920R1022


The ABB 3-phase bus bar ensure a quick and safe connection of 2 MS165 manual motor starters with 2 lateral auxiliary contacts and therefore a cost effective solution.

It has a rated current of 125 amps.

Suitable for 2 manual motor starter MS165, MO165

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy